Arrow Electronic Components Online
SK28S|EICSEMI|simage
SK28S|EICSEMI|limage
Rectifiers

SK28S

Diode Schottky 80V 2A 2-Pin SMA

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    80
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    80
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    60
  • Maximum Forward Voltage (V)
    0.79
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    4.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources