Arrow Electronic Components Online
SK26AH|TSC|simage
SK26AH|TSC|limage
Rectifiers

SK26AH

Diode Schottky 60V 2A 2-Pin SMA T/R Automotive AEC-Q101

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.7
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    2.83(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Family/Series
    SK26AH
  • ALIAS
    SK26AHF3, SK26AHF2, SK26AHE3, SK26AHE2, SK26AHE2G, SK26AHE3G, SK26AHF2G, SK26AHF3G, SK26AHM2G, SK26AHR2G
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    7500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources