Switch KeyLock
SK24EG30
Switch Key Lock ON ON ON DP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Process Sealed
Pole Throw Configuration
DP3T
Switch Configuration
ON ON ON
Key Style
Flat Key
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum AC Voltage Rating (V)
28
Maximum DC Voltage Rating (V)
28
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
80
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Angle of Throw (°)
45
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Positions
3
Terminal Length (mm)
3.5
Bezel Style
Round
Seal Location
N/A/Body/Terminals
Seal Description
Process/N/A/Molded-in
Key Removable Positions
2
Base Material
Glass Fiber/Polyamide
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Bushing Length (mm)
10.5
Body Length (mm)
15.74
Body Depth (mm)
9.52
Body Height (mm)
14.5
Product Length (mm)
15.74
Product Depth (mm)
25.45
Product Height (mm)
16.3
Order Quantity

