Arrow Electronic Components Online
SK2040YD2R|DIOTCSEM|simage
SK2040YD2R|DIOTCSEM|limage
Rectifiers

SK2040YD2R

Diode Schottky 40V 20A 3-Pin(2+Tab) D2PAK T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    320
  • Maximum Forward Voltage (V)
    0.58
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    4.5
  • Package Width
    9
  • Package Length
    10.25
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources