Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
320
Maximum Forward Voltage (V)
0.58
Peak Reverse Current (uA)
200
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
4.5 mm
Package Width
9 mm
Package Length
10.25 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

