Arrow Electronic Components Online
SK14|PHENX_CO|simage
SK14|PHENX_CO|limage
Connector Accessories

SK 14

Connector Accessories Shield Right Angle Silver

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shield
  • Body Orientation
    Right Angle
  • Color
    Silver
  • Product Weight (g)
    20.313
  • Product Length (mm)
    17
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    59.3

Documentation and Resources

Datasheets
Design resources