Arrow Electronic Components Online
SK13DAW01|NKK|simage
SK13DAW01|NKK|limage
Switch KeyLock

SK13DAW01

Switch Key Lock ON OFF ON SPDT 45° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Security
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF ON
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    3@125VAC
  • Maximum AC Voltage Rating (V)
    125
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Angle of Throw (°)
    45
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Positions
    3
  • Terminal Length (mm)
    4.5
  • Bezel Style
    Round
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Key Removable Positions
    1|2|3
  • Base Material
    Phenolic Resin
  • Housing Material
    Zinc Alloy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Bushing Length (mm)
    13
  • Body Height (mm)
    9.5
  • Product Length (mm)
    14
  • Product Depth (mm)
    14
  • Product Height (mm)
    30

Documentation and Resources

Datasheets
Design resources