Switch KeyLock
SK12BAW01
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Type
Low Security
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Key Style
Flat Key
Maximum Current Rating (A)
3@125VAC
Maximum AC Voltage Rating (V)
125
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
30000
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Positions
2
Terminal Length (mm)
4.5
Bezel Style
Round
Seal Location
Terminals
Seal Description
Epoxy
Key Removable Positions
1
Base Material
Phenolic Resin
Housing Material
Zinc Alloy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Bushing Length (mm)
13
Body Height (mm)
9.5
Product Length (mm)
14
Product Depth (mm)
14
Product Height (mm)
30

