Arrow Electronic Components Online
SK129635STS|FISCHERE|simage
SK129635STS|FISCHERE|limage
Heat Sinks

SK 129 63,5 STS

Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 4.5°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    4.5
  • Fin Style
    Extruded
  • Device Cooled
    TO-220
  • Attachment Method
    Solder Pin
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    42
  • Product Depth (mm)
    25
  • Product Height (mm)
    63.5

Documentation and Resources

Datasheets
Design resources