Heat Sinks
SK 129 25,4 STS
Heat Sink Passive TO-220/SOT-32/TO-3P Extruded Solder Pin Aluminum 7.8°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
7.8
Fin Style
Extruded
Device Cooled
TO-220|SOT-32|TO-3P
Attachment Method
Solder Pin
Finish
Black Anodized
Mounting
Solder Pin
Product Length (mm)
25.4
Product Depth (mm)
42
Product Height (mm)
25

