Arrow Electronic Components Online
SK110B|TSC|simage
SK110B|TSC|limage
Rectifiers

SK110B

Diode Schottky 100V 1A 2-Pin SMB T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max)
  • Package Width
    3.73(Max)
  • Package Length
    4.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    Inward L-Lead
  • Family/Series
    SK110B
  • ALIAS
    SK110BR4, SK110B R5, SK110B R5G, SK110BR4G, SK110BM4G
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources