Arrow Electronic Components Online
SK110|DIOTCSEM|simage
SK110|DIOTCSEM|limage
Rectifiers

SK110

Diode Schottky 100V 1A 2-Pin SMA T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    80
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    33
  • Maximum Forward Voltage (V)
    0.85
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    2.7
  • Package Length
    4.6
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources