Arrow Electronic Components Online
SK1080D1|DIOTCSEM|simage
SK1080D1|DIOTCSEM|limage
Rectifiers

SK1080D1

Diode Schottky 80V 10A 3-Pin(2+Tab) DPAK T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    80
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    125
  • Maximum Forward Voltage (V)
    0.83
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    6
  • Package Length
    6.6
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    DPAK
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources