Heat Sinks
SK 104 38,1 STS
Heat Sink Passive TO-220/SOT-32/TO-3P Vertical Thru-Hole 11°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Passive
Thermal Resistance
11
Fin Style
Vertical
Device Cooled
TO-220|SOT-32|TO-3P
Attachment Method
Solder Pin
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
34.9
Product Depth (mm)
12.7
Product Height (mm)
38.1

