Arrow Electronic Components Online
SK055NRP|LTLFUWIC|simage
SK055NRP|LTLFUWIC|limage
Dev Kit

SK055NRP

Thyristor SCR 1KV 650A 3-Pin(2+Tab) D2PAK

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    250(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    175
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    40
  • Surge Current Rating (A)
    650
  • Maximum Holding Current (mA)
    60
  • Repetitive Peak Reverse Voltage (V)
    1000
  • Peak On-State Voltage (V)
    1.8@110A
  • Repetitive Peak Forward Blocking Voltage (V)
    1000
  • Rated Average On-State Current (A)
    35
  • Repetitive Peak Off-State Current (mA)
    0.03
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    4.78(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources