Capacitor Aluminum Electrolytic
SK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 0.01A 2000h 85°C Standard
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
119.43
Equivalent Series Resistance Type
Standard
IR (mA)
0.01
IL (uA)
3@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Standard
Product Diameter (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.5

