TFT Modules
SK-GEN4-70DT-WVA
7in TFT WVGA 800x480Pixels I2C/SPI 400cd/m2 LED Backlight -20°C to 70°C Box
4D SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Mode
Transmissive
Display Size (in)
7
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Contrast Ratio
500:1
Typical Brightness (cd/m2)
400
Backlight
LED
Display Color (Colors)
65,000
Viewing Angle (°)
140/130
Touchscreen
Yes
Active Area (mm)
153.84x85.63
Outline Dimensions (mm)
187x102.1x8.3
Interface Type
I2C/SPI
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Box
Mounting
Panel
Package Height
102.1
Package Width
8.3
Package Length
187

