Arrow Electronic Components Online
SKGEN443DCLB|4DSYSTEM|simage
SKGEN443DCLB|4DSYSTEM|limage
Development Kits and Tools

SK-GEN4-43D-CLB

Starter Kit for gen4-uLCD-43D-CLB with uSD-4GB Industrial, gen4-IB, 4D-UPAand 150mm FFC Cable

4D Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Starter Kit
  • Category
    Display Tools
  • Supported Device
    gen4-uLCD-43D-CLB
  • Supported Device Technology
    TFT Module
  • Packaging
    Foam
  • Maximum Operating Temperature (°C)
    70
  • Minimum Operating Temperature (°C)
    -20

Documentation and Resources

Datasheets
Design resources