Development Kits and Tools
SK-GEN4-28DT-AR
Starter Kit for gen4-uLCD-28DT-AR with 4D Arduino Adaptor Shield-II, 4D-UPA, 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Starter Kit
Category
Display Tools
Supported Device
gen4-uLCD-28DT-AR
Supported Device Technology
TFT Module
Packaging
Foam
Maximum Operating Temperature (°C)
70
Minimum Operating Temperature (°C)
-20

