Embedded System Development Boards and Kits
SK-FM3-100PMC-MB9BF516N
MB9BF516N Microcontroller Starter Kit 4MHz CPU 64KB RAM 32KB/512KB Flash
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Obsolete
HTS
8542.32.00.51
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
MB9BF516N
Supported Device Technology
Microcontroller
RAM Size
64KB
Program Memory Size
32KB/512KB
Program Memory Type
Flash
USB
3
CAN
1
UART
1
Display Type
7-Segment
JTAG Support
Yes
Main Program Memory Type
Flash
Daughter Cards
No
Order Quantity