Arrow Electronic Components Online
SK6894SA|FISCHERE|simage
SK6894SA|FISCHERE|limage
Heat Sinks

SK 68 94 SA

Heat Sink Passive Extruded Screw Mount 5.85°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Thermal Resistance
    5.85(Max)
  • Fin Style
    Extruded
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    94
  • Product Depth (mm)
    46
  • Product Height (mm)
    33

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources