Arrow Electronic Components Online
SK43735STS|FISCHERE|simage
SK43735STS|FISCHERE|limage
Heat Sinks

SK 437 35 STS

Heat Sink Passive TO-218/TO-220/TO-247/TO-248 Vertical Screw Mount Aluminum 18°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Thermal Resistance
    18
  • Fin Style
    Vertical
  • Device Cooled
    TO-218|TO-220|TO-247|TO-248
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    16
  • Product Depth (mm)
    16
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources