Heat Sinks
SK 407 1000 AL
Heat Sink Passive Extruded Adhesive Aluminum 3.2°C/W
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Passive
Material
Aluminum
Thermal Resistance
3.2(Max)
Fin Style
Extruded
Attachment Method
Adhesive
Mounting
Adhesive
Product Length (mm)
1000
Product Depth (mm)
83
Product Height (mm)
25

