Arrow Electronic Components Online
SK13884SA|FISCHERE|simage
SK13884SA|FISCHERE|limage
Heat Sinks

SK 138 84 SA

Heat Sink Passive Extruded Adhesive 6.7°C/W Black Anodized

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Thermal Resistance
    6.7(Max)
  • Fin Style
    Extruded
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Adhesive
  • Product Length (mm)
    84
  • Product Depth (mm)
    50
  • Product Height (mm)
    28

Documentation and Resources

Datasheets
Design resources