Switch Slide
SK12D07G5NSPA
Switch Slide ON ON SPDT Side Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.50
Automotive
Yes
PPAP
Unknown
Actuator Style
Side Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@30VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
10000
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Size Type
Miniature
Product Length (mm)
8.6
Product Depth (mm)
9.3
Product Height (mm)
4.7
We don't have prices now, please check later.
Order Quantity

