Arrow Electronic Components Online
SJS861401|AMPHENOL|simage
SJS861401|AMPHENOL|limage
Connector Circular

SJS861401

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    No
  • Contact Material
    Stainless Steel
  • Contact Plating
    Gold
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000

Documentation and Resources

Datasheets
Design resources