Arrow Electronic Components Online
SJS861101|AMPHENOL|simage
SJS861101|AMPHENOL|limage
Connector Circular

SJS861101

Connector Circular In-Line Junction Splices

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.4020
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Less Contact
    No
  • Contact Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000

Documentation and Resources

Datasheets
Design resources