Arrow Electronic Components Online
SJD12A36L01|YAGEO|simage
SJD12A36L01|YAGEO|limage
ESD Suppressors

SJD12A36L01

ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-123S T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    36
  • Minimum Breakdown Voltage (V)
    40
  • Maximum Clamping Voltage (V)
    58.1
  • Maximum Reverse Leakage Current (uA)
    1
  • Peak Pulse Power Dissipation (W)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4(Max)
  • Package Width
    2(Max)
  • Package Length
    3(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123S
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources