Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Configuration
Single
Number of Elements per Chip
1
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4(Max)
Package Width
2(Max)
Package Length
3(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123S
Pin Count
2
Order Quantity

