Arrow Electronic Components Online
SJ61A8|3M|simage
SJ61A8|3M|limage
Dev Kit

SJ61A8

Bumpers and Leveling Elements Bumper Molded Polyurethane Adhesive Mount

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Bumper
  • Material
    Molded Polyurethane
  • Shape
    Cylindrical
  • Product Height (Metric) (mm)
    3.429
  • Product Height (Imperial) (in)
    0.135
  • Mounting
    Adhesive Mount

Documentation and Resources

Datasheets
Design resources