Arrow Electronic Components Online
No Image Available
Dev Kit

SJ61A11

Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 7.9mm

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Bumper
  • Material
    Polyurethane
  • Color
    Black
  • Shape
    Cylindrical
  • Outside Diameter (Metric) (mm)
    7.9
  • Product Height (Metric) (mm)
    5.3
  • Durometer
    72M
  • Mounting
    Adhesive Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources