Arrow Electronic Components Online
SJ6008DS2RP|LTLFUWIC|limage
SJ6008DS2RP|LTLFUWIC|simage
Dev Kit

SJ6008DS2RP

SCR 600V 8A(RMS) 100A 3-Pin(2+Tab) DPAK T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    15(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    100
  • Maximum Holding Current (mA)
    6
  • Repetitive Peak Reverse Voltage (V)
    600
  • Maximum Gate Peak Inverse Voltage (V)
    6(Min)
  • Peak On-State Voltage (V)
    1.6@16A
  • Repetitive Peak Forward Blocking Voltage (V)
    600
  • Rated Average On-State Current (A)
    5.1
  • RMS On-State Current (A)
    8
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Average Gate Power Dissipation (W)
    0.1
  • Circuit Fusing Consideration (A²S)
    41
  • Phase Control
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.33 mm
  • Package Width
    6.16 mm
  • Package Length
    6.65 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources