Arrow Electronic Components Online
SJ5745|3M|simage
SJ5745|3M|limage
Dev Kit

SJ5745

Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 12.7mm

3M
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Bumper
  • Material
    Polyurethane
  • Color
    Black
  • Shape
    Cylindrical
  • Outside Diameter (Metric) (mm)
    12.7
  • Product Height (Metric) (mm)
    6.4
  • Product Depth (Metric) (mm)
    6.35
  • Product Length (Metric) (mm)
    12.7
  • Durometer
    72M
  • Mounting
    Adhesive Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources