Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Bumper
Material
Polyurethane
Color
Clear
Shape
Cylindrical
Outside Diameter (Metric) (mm)
8
Product Height (Metric) (mm)
2.8
Durometer
75M
Mounting
Adhesive Mount
Order Quantity