Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Yes
PPAP
Unknown
Shape
Tapered Square
Product Height (Metric) (mm)
2.5
Product Depth (Metric) (mm)
10.5
Product Length (Metric) (mm)
10.5
Product Length (Imperial) (in)
0.413
Order Quantity

