Connector Audio and Video
SJ2-3574A-SMT-TR
Conn 3.5MM Audio Jack RCP 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
3.5MM Audio Jack
Gender
RCP
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
8.2
Product Depth (mm)
15
Mounting
Surface Mount
Housing Material
Polyamide 10T
Order Quantity

