Arrow Electronic Components Online
SJ13535NS|SAMESKY|simage
SJ13535NS|SAMESKY|limage
Connector Audio and Video

SJ1-3535NS

Conn 3.5MM Audio Jack RCP 3 POS Solder RA Thru-Hole 5 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Audio Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    18.35
  • Product Height (mm)
    12.65
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate

Documentation and Resources

Datasheets
Design resources