Arrow Electronic Components Online
SJ63053B|SAMESKY|simage
SJ63053B|SAMESKY|limage
Connector Audio and Video

SJ-63053B

Conn Audio Jack RCP 3 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Audio Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    12VDC(Typ)
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Packaging
    Bulk
  • Product Length (mm)
    14
  • Product Depth (mm)
    34
  • Product Height (mm)
    12.5
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate
  • Contact Plating
    Gold
Order Quantity

Documentation and Resources

Datasheets
Design resources