Arrow Electronic Components Online
SJ5312CLEAR|3M|simage
SJ5312CLEAR|3M|limage
Dev Kit

SJ-5312-CLEAR

Bumpers and Leveling Elements Bumper Clear Polyurethane Adhesive Mount 12.7mm

3M
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    3926.90.99.89
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Bumper
  • Material
    Polyurethane
  • Color
    Clear
  • Shape
    Dome
  • Outside Diameter (Metric) (mm)
    12.7
  • Outside Diameter (Imperial) (in)
    0.5
  • Product Height (Metric) (mm)
    3.5
  • Product Height (Imperial) (in)
    0.14
  • Durometer
    75M
  • Mounting
    Adhesive Mount
  • Minimum Operating Temperature (°C)
    5
  • Maximum Operating Temperature (°C)
    52

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources