Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
Yes
PPAP
Unknown
Type
Bumper
Material
Polyurethane
Color
Black
Shape
Tapered Square
Product Height (Metric) (mm)
5.8
Product Depth (Metric) (mm)
12.7
Product Length (Metric) (mm)
12.7
Durometer
72M
Mounting
Adhesive Mount
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
52

