Arrow Electronic Components Online
SJ2509N|SAMESKY|simage
SJ2509N|SAMESKY|limage
Connector Audio and Video

SJ-2509N

Conn 2.5MM Stereo Jack RCP 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    2.5MM Stereo Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    12VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Length (mm)
    8.4
  • Product Depth (mm)
    13
  • Product Height (mm)
    5
  • Mounting
    Through Hole
  • Housing Material
    Polybutylene Terephthalate

Documentation and Resources

Datasheets
Design resources