Arrow Electronic Components Online
SIWX917EB4346A|SLCNLABS|simage
SIWX917EB4346A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

SIWX917-EB4346A

SiWx917 Combo Wireless Module Expansion Kit

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SIWX917-EB4346A
  • Automotive
    No
  • PPAP
    No
  • Type
    Expansion Kit
  • Supported Device
    SiWx917
  • Supported Device Technology
    Combo Wireless Module
  • Interface Type
    SDIO/SPI/UART/USB
  • Typical Operating Supply Voltage (V)
    3.6(Max)/5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources