Arrow Electronic Components Online
SIWT917M100XGTBA|SLCNLABS|simage
SIWT917M100XGTBA|SLCNLABS|originalImage
Combo Wireless Modules

SIWT917M100XGTBA

WLAN+BT Chip 2412MHz to 2484MHz 84-Pin DRQFN EP

Silicon Labs
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Construction
    WLAN+BT
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2484
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    20dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.4(BLE)
  • WLAN Technology
    IEEE 802.11b/g/n/j/ax
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    84
  • Supplier Package
    DRQFN EP
  • Pin Count
    84

Documentation and Resources

Datasheets
Design resources