Arrow Electronic Components Online
SIT9120AI2C225E200.000000X|SITIME|simage
SIT9120AI2C225E200.000000X|SITIME|limage
MEMS Oscillators

SIT9120AI-2C2-25E200.000000X

Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD T/R

SiTime
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    200
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    2.75
  • Typical Operating Supply Voltage (V)
    2.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    6
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    6
  • Lead Shape
    No Lead
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources