Arrow Electronic Components Online
SIT8924BM7133E1.000000G|SITIME|simage
SIT8924BM7133E1.000000G|SITIME|limage
MEMS Oscillators

SIT8924BM-71-33E-1.000000G

Oscillator MEMS 1MHz ±20ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin PQFN SMD T/R Automotive AEC-Q100

SiTime
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    1
  • Frequency Stability (ppm)
    ±20
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    2
  • Package Length
    1.6
  • PCB changed
    4
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources