Arrow Electronic Components Online
SIT5157AIFK33N0100.000000X|SITIME|simage
SIT5157AIFK33N0100.000000X|SITIME|limage
MEMS Oscillators

SIT5157AI-FK-33N0-100.000000X

Oscillator MEMS 100MHz ±0.5ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R

SiTime
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Temperature Compensated Clock Oscillator
  • Standard Frequency (MHz)
    100
  • Frequency Stability (ppm)
    ±0.5
  • Frequency Aging (ppm/Year)
    ±1 (1st)
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    CQFN
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources