Arrow Electronic Components Online
MEMS Oscillators

SIT2044BA-S2-33SA24.000000F

Ruggedized Oscillators Automotive AEC-Q100

SiTime
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Supplier Package
    SOT-23
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources