Arrow Electronic Components Online
SISS22DNT1GE3|VISHAY|simage
SISS22DNT1GE3|VISHAY|limage
MOSFETs

SISS22DN-T1-GE3

Trans MOSFET N-CH 60V 25A 8-Pin PowerPAK 1212-S T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    25
  • Maximum Drain-Source Resistance (mOhm)
    4@10V
  • Typical Gate Charge @ Vgs (nC)
    22.5@6V|28.8@10V
  • Typical Gate Charge @ 10V (nC)
    28.8
  • Typical Input Capacitance @ Vds (pF)
    1870@30V
  • Maximum Power Dissipation (mW)
    5000
  • Typical Fall Time (ns)
    6|7
  • Typical Rise Time (ns)
    6|7
  • Typical Turn-Off Delay Time (ns)
    18|20
  • Typical Turn-On Delay Time (ns)
    12|14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.78(Max)
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Supplier Package
    PowerPAK 1212-S
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources