Arrow Electronic Components Online
SISH434DNT1GE3|VISHAY|simage
SISH434DNT1GE3|VISHAY|limage
MOSFETs

SISH434DN-T1-GE3

SISH434DN-T1-GE3 Vishay MOSFETs Transistor N-CH 40V 17.6A 8-Pin PowerPAK 1212-HS T/R - Arrow.com

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    17.6
  • Maximum Drain-Source Resistance (mOhm)
    7.6@10V
  • Typical Gate Charge @ Vgs (nC)
    12.5@4.5V|25@10V
  • Typical Gate Charge @ 10V (nC)
    25
  • Typical Input Capacitance @ Vds (pF)
    1530@20V
  • Maximum Power Dissipation (mW)
    3800
  • Typical Fall Time (ns)
    12
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Supplier Package
    PowerPAK 1212-HS
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources