Arrow Electronic Components Online
SIS424DNT1GE3|VISHAY|simage
SIS424DNT1GE3|VISHAY|limage
MOSFETs

SIS424DN-T1-GE3

Trans MOSFET N-CH 20V 35A 8-Pin PowerPAK 1212 EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Maximum Continuous Drain Current (A)
    35
  • Maximum Drain-Source Resistance (mOhm)
    6.4@10V
  • Typical Gate Charge @ Vgs (nC)
    9.5@4.5V|20@10V
  • Typical Gate Charge @ 10V (nC)
    20
  • Typical Gate to Drain Charge (nC)
    2.4
  • Typical Gate to Source Charge (nC)
    3.6
  • Typical Reverse Recovery Charge (nC)
    12
  • Typical Input Capacitance @ Vds (pF)
    1200@10V
  • Typical Output Capacitance (pF)
    410
  • Maximum Power Dissipation (mW)
    3700
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    13
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    5.3@10V|7.1@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    3.05
  • Package Length
    3.05
  • PCB changed
    8
  • Supplier Package
    PowerPAK 1212 EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources